EPM7032QI44-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,848
Unit Price: $3.12000
Datasheet

EPM7032QI44-12

DigiKey Part Number
EPM7032QI44-12-ND
Manufacturer
Manufacturer Product Number
EPM7032QI44-12
Description
IC CPLD 32MC 12NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
12 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
600
Number of I/O
36
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number