EPM7032LC44-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 459
Unit Price: $3.26000
Datasheet

EPM7032LC44-15

DigiKey Part Number
544-2286-5-ND
Manufacturer
Manufacturer Product Number
EPM7032LC44-15
Description
IC CPLD 32MC 15NS 44PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7032LC44-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
600
Number of I/O
36
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number