
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 84 | |
Number of Logic Elements/Cells | 672 | |
Number of I/O | 112 | |
Number of Gates | 8000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FLEX 8000 |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Appearance Update 30/Mar/2015 |
PCN Packaging | All Dev Pkg Chg 1/Aug/2018 |
PCN Other | Software Disc 06/Nov/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A001A2A |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 968050 -EPF8820ATC144 |
Standard Package | 60 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LCMXO2-2000HC-6TG144I | Lattice Semiconductor Corporation | 0 | 220-2137-ND | $20.00000 | Similar |
LCMXO2-2000HC-6TG144C | Lattice Semiconductor Corporation | 0 | LCMXO2-2000HC-6TG144C-ND | $16.05000 | Similar |
LCMXO640C-3TN144C | Lattice Semiconductor Corporation | 0 | 220-1194-ND | $17.65000 | Similar |
LCMXO2-2000ZE-3TG144C | Lattice Semiconductor Corporation | 0 | LCMXO2-2000ZE-3TG144C-ND | $16.85000 | Similar |
LCMXO640C-4TN144C | Lattice Semiconductor Corporation | 0 | 220-1053-ND | $20.05000 | Similar |