
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 84 | |
Number of Logic Elements/Cells | 672 | |
Number of I/O | 152 | |
Number of Gates | 8000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 225-BGA (19x19) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FLEX 8000 |
PCN Obsolescence/ EOL | |
PCN Packaging | All Dev Pkg Chg 1/Aug/2018 |
PCN Other | Software Disc 06/Nov/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A001A2A |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 974593 |
Standard Package | 120 |