
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 63 | |
Number of Logic Elements/Cells | 504 | |
Number of I/O | 118 | |
Number of Gates | 6000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FLEX 8000 |
PCN Obsolescence/ EOL | |
PCN Packaging | |
PCN Other | Software Disc 06/Nov/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A001A2A |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 967507 |
Standard Package | 24 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
A42MX16-PQG160 | Microchip Technology | 0 | 1100-1055-ND | $219.25167 | Similar |