
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 196 | |
Number of Logic Elements/Cells | 1960 | |
Number of I/O | 199 | |
Number of Gates | 24000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Three Reasons to Use FPGA's in Industrial Designs |
PCN Obsolescence/ EOL | |
PCN Packaging | |
PCN Other | Software Disc 06/Nov/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 967500 |
Standard Package | 24 |