EPF6016ATC100-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 12,917
Unit Price: $23.25000
Datasheet

EPF6016ATC100-3

DigiKey Part Number
544-1274-ND
Manufacturer
Manufacturer Product Number
EPF6016ATC100-3
Description
IC FPGA 81 I/O 100TQFP
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 81 1320 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF6016ATC100-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
132
Number of Logic Elements/Cells
1320
Number of I/O
81
Number of Gates
16000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number