
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 144 | |
Number of Logic Elements/Cells | 1152 | |
Total RAM Bits | 12288 | |
Number of I/O | 147 | |
Number of Gates | 63000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | ||
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-RQFP (28x28) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FLEX 10K |
Product Training Modules | Three Reasons to Use FPGA's in Industrial Designs |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Packaging | |
PCN Other | Software Disc 06/Nov/2020 |
EDA Models | EPF10K20RI208-4 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 972786 EPF10K20RI2084 544-2214 |
Standard Package | 24 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
APA075-PQG208I | Microchip Technology | 19 | APA075-PQG208I-ND | $174.50000 | Similar |