
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 72 | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 6144 | |
Number of I/O | 102 | |
Number of Gates | 31000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | ||
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FLEX 10K |
Product Training Modules | Three Reasons to Use FPGA's in Industrial Designs |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Packaging | |
PCN Other | Software Disc 06/Nov/2020 |
EDA Models | EPF10K10ATI144-3 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 970316 544-1936 EPF10K10ATI144-3-ND |
Standard Package | 60 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LCMXO2280E-4TN144I | Lattice Semiconductor Corporation | 0 | LCMXO2280E-4TN144I-ND | $33.70017 | Similar |
LCMXO2280E-3TN144C | Lattice Semiconductor Corporation | 0 | 220-1448-ND | $26.35000 | Similar |
XC2S50-5TQ144I | AMD | 0 | XC2S50-5TQ144I-ND | $62.09000 | Similar |
LCMXO2280E-4TN144C | Lattice Semiconductor Corporation | 0 | LCMXO2280E-4TN144C-ND | $29.90000 | Similar |
AT94K40AL-25BQU | Microchip Technology | 24 | AT94K40AL-25BQU-ND | $38.48000 | Similar |