
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 72 | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 6144 | |
Number of I/O | 134 | |
Number of Gates | 31000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FLEX 10K |
Product Training Modules | Three Reasons to Use FPGA's in Industrial Designs |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Mult Series Software Chgs 26/Mar/2020 |
PCN Packaging | |
PCN Other | Software Disc 06/Nov/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 973301 |
Standard Package | 24 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
M1A3PE1500-1PQG208 | Microchip Technology | 0 | M1A3PE1500-1PQG208-ND | $230.30708 | Similar |
A3P400-PQG208 | Microchip Technology | 0 | 1100-1033-ND | $45.34000 | Similar |