
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 21248 | |
Number of Logic Elements/Cells | 531200 | |
Total RAM Bits | 28033024 | |
Number of I/O | 654 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-HBGA (42.5x42.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Three Reasons to Use FPGA's in Industrial Designs |
PCN Obsolescence/ EOL | |
PCN Packaging | |
PCN Other | Readiness Plan Update 3/Apr/2020 |
Errata | Stratix IV GT Errata |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | 3A001A7A |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 12 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EP4S100G5H40I1G | Intel | 0 | 544-EP4S100G5H40I1G-ND | $41,144.43250 | Direct |
XCKU11P-2FFVE1517I | AMD | 0 | XCKU11P-2FFVE1517I-ND | $6,242.25000 | Similar |
XCKU085-2FLVA1517E | AMD | 0 | XCKU085-2FLVA1517E-ND | $7,077.42000 | Similar |