USD

1152-HBGA

EP3SL150F1152C4N

Digi-Key Part Number
544-2407-ND
Manufacturer
Intel
Manufacturer Product Number
EP3SL150F1152C4N
Supplier
Description
IC FPGA 744 I/O 1152FBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 1152-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
0.86V ~ 1.15V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FBGA (35x35)
Number of LABs/CLBs
5700
Number of Logic Elements/Cells
142500
Total RAM Bits
6543360
Number of I/O
744
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A001A7A
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
544-2407
972433
EP3SL150F1152C4NES
Standard Package24
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MPF500T-FCG1152IMicrochip Technology481100-1391-ND$800.39000Similar