USD

1152-HBGA

EP3SL110F1152C3N

Digi-Key Part Number
EP3SL110F1152C3N-ND
Manufacturer
Intel
Manufacturer Product Number
EP3SL110F1152C3N
Supplier
Description
IC FPGA 744 I/O 1152FBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 1152-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
0.86V ~ 1.15V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FBGA (35x35)
Number of LABs/CLBs
4300
Number of Logic Elements/Cells
107500
Total RAM Bits
4992000
Number of I/O
744
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A001A7A
HTSUS8542.39.0001