
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 6627 | |
Number of Logic Elements/Cells | 132540 | |
Total RAM Bits | 6747840 | |
Number of I/O | 734 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | ||
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1508-FBGA, FC (40x40) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Three Reasons to Use FPGA's in Industrial Designs |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Mult Series Software Chgs 26/Mar/2020 |
PCN Packaging | |
PCN Part Status Change | |
HTML Datasheet | Stratix II GX Device Handbook |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A001A7A |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | -544-2174 544-2174 967205 |
Standard Package | 21 |