DS-672FBGA205-2_0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S25F672C8N

Digi-Key Part Number
EP1S25F672C8N-ND
Manufacturer
Manufacturer Product Number
EP1S25F672C8N
Description
IC FPGA 473 I/O 672FBGA
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 473 1944576 25660 672-BBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Obsolete
Number of LABs/CLBs
2566
Number of Logic Elements/Cells
25660
Total RAM Bits
1944576
Number of I/O
473
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001