USD

EN6337QI

EN6337QI

Digi-Key Part Number
544-2862-2-ND - Tape & Reel (TR)
544-2862-1-ND - Cut Tape (CT)
544-2862-6-ND - Digi-Reel®
Manufacturer
Intel
Manufacturer Product Number
EN6337QI
Supplier
Description
DC DC CONVERTER 0.6-6.285V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.285V 3A 2.5V - 6.6V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6.6V
Voltage - Output 1
0.6 ~ 6.285V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
38-FQFN Exposed Pad
Size / Dimension
0.28"" L x 0.16"" W x 0.07"" H (7.0mm x 4.0mm x 1.9mm)
Supplier Device Package
38-QFN (7x4)
Control Features
Enable, Active High
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Price and Procurement

14,397 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.