EK-10M50F484 is Obsolete and no longer manufactured.
MFR Recommended




Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | FPGA | |
For Use With/Related Products | 10M50DA | |
Platform | MAX 10 FPGA | |
Contents | Board(s), Cable(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | Quartus Prime | |
Utilized IC / Part | 10M50DA | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | MAX10 Motor Control using a Single-Chip Low-Cost Non-Volatile FPGA |
Design Resources | |
PCN Obsolescence/ EOL | Mult Dev obs 14/Oct/2022 |
PCN Design/Specification | |
PCN Packaging | All Dev Pkg Chg 1/Aug/2018 |
HTML Datasheet | |
Errata | MAX 10 ES Devices Errata and Guidelines |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8473.30.1180 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 544-3253 EK-10M50F484-0D 980014 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DK-DEV-10M50F484-B | Intel | 0 | 544-DK-DEV-10M50F484-B-ND | $163.00000 | MFR Recommended |