
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | 1SX280L | |
Platform | Stratix 10 SX SoC L-Tile | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | FMC+ | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
PCN Obsolescence/ EOL | Mult Dev EOL 30/Oct/2020 |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Standard Package | 1 |