Type | Description | Select |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | CPLD | |
For Use With/Related Products | EPM1270 | |
Platform | MAX II CPLD PCI Card | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX II Dev Kit |
Product Training Modules | Three Reasons to Use FPGA's in Industrial Designs |
PCN Design/Specification | Quartus SW/Web Chgs 23/Sep/2021 |
PCN Packaging | All Dev Pkg Chg 1/Aug/2018 |
HTML Datasheet | MAX II Dev Kit |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $156.00000 | $156.00 |
Attribute | Description |
---|---|
Other Names | DK-MAXII-1270N-0E DKMAXII1270N 544-2380 |
Standard Package | 1 |