DK-DEV-5SGSMD5N | |
---|---|
DigiKey Part Number | 544-2744-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-5SGSMD5N |
Description | 5SGSMD5K2F40C2N EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stratix V GS FPGA DSP PCIe Card 5SGSMD5 Stratix® V GS FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 5SGSMD5 | |
Platform | Stratix V GS FPGA DSP PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus II | |
Utilized IC / Part | 5SGSMD5 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,995.01000 | $6,995.01 |