DK-DEV-1SMX-H-A | |
---|---|
DigiKey Part Number | 544-DK-DEV-1SMX-H-A-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-1SMX-H-A |
Description | KIT DEV STRATIX 10 MX 8GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stratix 10 MX FPGA PCIe Card 1SM21B Stratix® 10 MX FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Stratix 10 MX FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 1SM21B | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,000.00000 | $10,000.00 |