MFR Recommended

DK-DEV-1SDX-P-A | |
|---|---|
DigiKey Part Number | 544-DK-DEV-1SDX-P-A-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-1SDX-P-A |
Description | KIT DEV STRATIX 10 DX |
Customer Reference | |
Detailed Description | Stratix 10 DX FPGA PCIe Card 1SD280 Stratix® 10 DX FPGA Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Stratix 10 DX FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 1SD280 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |


