
DK-DEV-10M50F484-B | |
|---|---|
DigiKey Part Number | 544-DK-DEV-10M50F484-B-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-10M50F484-B |
Description | MAX 10 FPGA 10M50 EVAL KIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MAX 10 FPGA 10M50DA MAX® 10 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | MAX 10 FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 10M50DA | |
Interconnect System | HSMC, Pmod | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.00000 | $163.00 |

















