Cyclone 10 GX FPGA 10CX220 Cyclone® 10 GX FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone 10 GX FPGA 10CX220 Cyclone® 10 GX FPGA Embedded Evaluation Board
DK-DEV-10CX220-B_view2.jpg

DK-DEV-10CX220-B

DigiKey Part Number
544-DK-DEV-10CX220-B-ND
Manufacturer
Manufacturer Product Number
DK-DEV-10CX220-B
Description
KIT DEV CYCLONE10 GX 220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cyclone 10 GX FPGA 10CX220 Cyclone® 10 GX FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
Cyclone 10 GX FPGA
Contents
Board(s)
Utilized IC / Part
10CX220
Interconnect System
FMC
Suggested Programming Environment
Quartus Prime
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2,848.75000$2,848.75
Manufacturers Standard Package