
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Number of LABs/CLBs | 158500 | |
Number of Logic Elements/Cells | 420000 | |
Total RAM Bits | 37888000 | |
Number of I/O | 600 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Stratix V 25/Jan/2019 |
PCN Assembly/Origin | Mult Devices Assembly Site 19/Apr/2019 |
PCN Packaging | |
PCN Other | Readiness Plan Update 3/Apr/2020 |
Errata | Stratix V Devices Errata |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | 3A001A2C |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 968665 |
Standard Package | 21 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
5SGXMA4K3F40C3G | Intel | 0 | 544-5SGXMA4K3F40C3G-ND | $8,056.88286 | Direct |