USD

256-BGA

5CEBA4F17C8N

Digi-Key Part Number
544-3001-ND
Manufacturer
Intel
Manufacturer Product Number
5CEBA4F17C8N
Supplier
Description
IC FPGA 128 I/O 256FBGA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 128 3464192 49000 256-LBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
256-LBGA
Supplier Device Package
256-FBGA (17x17)
Number of LABs/CLBs
18480
Number of Logic Elements/Cells
49000
Total RAM Bits
3464192
Number of I/O
128
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Price and Procurement

255 In Stock
Can ship immediately