1SX280LU3F50I3XGAS

DigiKey Part Number
544-1SX280LU3F50I3XGAS-ND
Manufacturer
Manufacturer Product Number
1SX280LU3F50I3XGAS
Description
IC FPGA STRATIX 10 2397FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 2800K Logic Elements 1.5GHz 2397-FBGA, FC (50x50)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 2800K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
2397-BBGA, FCBGA
Supplier Device Package
2397-FBGA, FC (50x50)
All prices are in USD
Tray
QuantityUnit PriceExt Price
3$24,694.18000$74,082.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.