1SG280HU3F50E2VGS3 is out of stock and backorders are currently unavailable.
Direct
1SG280HU3F50E2VGS3 | ||
---|---|---|
Digi-Key Part Number | 544-1SG280HU3F50E2VGS3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SG280HU3F50E2VGS3 | |
Description | IC FPGA 704 I/O 2397FBGA | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 704 2800000 2397-BBGA, FCBGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Discontinued at Digi-Key | |
Digi-Key Programmable | Not Verified | |
Number of LABs/CLBs | 350000 | |
Number of Logic Elements/Cells | 2800000 | |
Number of I/O | 704 | |
Voltage - Supply | 0.77V ~ 0.97V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2397-FBGA, FC (50x50) |
Resource Type | Link |
---|---|
Datasheets | STRATIX 10 Gx, Sx Overview |
PCN Design/Specification |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 544-1SG280HU3F50E2VGS3 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1SG280HU3F50E2VG | Intel | 0 | 544-1SG280HU3F50E2VG-ND | $28,262.32333 | Direct |