2397-FBGA FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SG165HU3F50I2VG

Digi-Key Part Number
544-1SG165HU3F50I2VG-ND
Manufacturer
Manufacturer Product Number
1SG165HU3F50I2VG
Description
IC FPGA 704 I/O 2397BGA
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 704 1650000 2397-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Digi-Key Programmable
Not Verified
Number of LABs/CLBs
206250
Number of Logic Elements/Cells
1650000
Number of I/O
704
Voltage - Supply
0.77V ~ 0.97V
Mounting Type
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
2397-FBGA, FC (50x50)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
Available To Order

All prices are in USD
Tray
QtyUnit PriceExt Price
3$24,387.07333$73,161.22
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names544-1SG165HU3F50I2VG
Standard Package1