10M08SAU169C8G

DigiKey Part Number
544-3135-ND
Manufacturer
Manufacturer Product Number
10M08SAU169C8G
Description
IC FPGA 130 I/O 169UBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
10M08SAU169C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
130
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
169-UBGA (11x11)
In-Stock: 478
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$21.84000$21.84
25$17.47000$436.75
100$17.03010$1,703.01
500$16.39006$8,195.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.