10M08DFV81C7G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08DFV81C8G

DigiKey Part Number
544-3268-2-ND - Tape & Reel (TR)
544-3268-1-ND - Cut Tape (CT)
544-3268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10M08DFV81C8G
Description
IC FPGA 56 I/O 81WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 56 387072 8000 81-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
56
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
81-VBGA, WLCSP (4.5x4.4)
In-Stock: 1,581
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.52000$32.52
25$29.49840$737.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.39016$24,390.16
Manufacturers Standard Package