10M08DAF484I7P

DigiKey Part Number
544-10M08DAF484I7P-ND
Manufacturer
Manufacturer Product Number
10M08DAF484I7P
Description
IC FPGA 250 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 250 387072 8000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
250
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$61.67000$61.67
25$49.33000$1,233.25
100$48.09030$4,809.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.