10M04SAU169I7G | |
---|---|
DigiKey Part Number | 544-3255-ND |
Manufacturer | |
Manufacturer Product Number | 10M04SAU169I7G |
Description | IC FPGA 130 I/O 169UBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 193536 4000 169-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250 | |
Number of Logic Elements/Cells | 4000 | |
Total RAM Bits | 193536 | |
Number of I/O | 130 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-UBGA (11x11) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
25 | $21.00000 | $525.00 |
100 | $20.49000 | $2,049.00 |
500 | $19.69010 | $9,845.05 |