10CL055YF484I7G

DigiKey Part Number
544-3398-ND
Manufacturer
Manufacturer Product Number
10CL055YF484I7G
Description
IC FPGA 321 I/O 484FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3491
Number of Logic Elements/Cells
55856
Total RAM Bits
2396160
Number of I/O
321
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$92.86000$92.86
25$88.21240$2,205.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.