cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX066K2F40I1HG

Digi-Key Part Number
10AX066K2F40I1HG-ND
Manufacturer
Intel
Manufacturer Product Number
10AX066K2F40I1HG
Supplier
Description
IC FPGA 696 I/O 1517FBGA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 696 49610752 660000 1517-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
250540
Number of Logic Elements/Cells
660000
Total RAM Bits
49610752
Number of I/O
696
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FBGA (40x40)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
3$5,065.01333$15,195.04
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.