1152-HBGA
1152-HBGA
Arria 10 GX Series

10AX057K4F35E3SG

Digi-Key Part Number
544-3355-ND
Manufacturer
Intel
Manufacturer Product Number
10AX057K4F35E3SG
Supplier
Description
IC FPGA 396 I/O 1152FBGA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 396 42082304 570000 1152-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
217080
Number of Logic Elements/Cells
570000
Total RAM Bits
42082304
Number of I/O
396
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FCBGA (35x35)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7B
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$2,215.01000$2,215.01
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.