USD

1152-FBGA, FC

10AX048H2F34I2SG

Digi-Key Part Number
10AX048H2F34I2SG-ND
Manufacturer
Intel
Manufacturer Product Number
10AX048H2F34I2SG
Supplier
Description
IC FPGA 492 I/O 1152FBGA
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 1152-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FBGA, FC (35x35)
Number of LABs/CLBs
183590
Number of Logic Elements/Cells
480000
Total RAM Bits
5664768
Number of I/O
492
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
3$2,604.00667$7,812.02
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.