672-FBGA, FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX032E2F27E2LG

Digi-Key Part Number
10AX032E2F27E2LG-ND
Manufacturer
Intel
Manufacturer Product Number
10AX032E2F27E2LG
Supplier
Description
IC FPGA 240 I/O 672FBGA
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 240 21040128 320000 672-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
119900
Number of Logic Elements/Cells
320000
Total RAM Bits
21040128
Number of I/O
240
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
672-BBGA, FCBGA
Supplier Device Package
672-FBGA, FC (27x27)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
3$1,375.00000$4,125.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.