1152-FBGA, FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX027H4F34E3SG

Digi-Key Part Number
544-3560-ND
Manufacturer
Intel
Manufacturer Product Number
10AX027H4F34E3SG
Supplier
Description
IC FPGA 384 I/O 1152FBGA
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 384 17870848 270000 1152-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
101620
Number of Logic Elements/Cells
270000
Total RAM Bits
17870848
Number of I/O
384
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FBGA, FC (35x35)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$852.00000$852.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
544-3560
965846
10AX027H4F34E3SG-ND
Standard Package1