USD

672-FBGA, FC

10AX027E4F27I3SG

Digi-Key Part Number
10AX027E4F27I3SG-ND
Manufacturer
Intel
Manufacturer Product Number
10AX027E4F27I3SG
Supplier
Description
IC FPGA 240 I/O 672FBGA
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 672-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
672-BBGA, FCBGA
Supplier Device Package
672-FBGA, FC (27x27)
Number of LABs/CLBs
101620
Number of Logic Elements/Cells
270000
Total RAM Bits
17870848
Number of I/O
240
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
3$720.00667$2,160.02
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.