cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AT090S2F45E2SG

Digi-Key Part Number
10AT090S2F45E2SG-ND
Manufacturer
Intel
Manufacturer Product Number
10AT090S2F45E2SG
Supplier
Description
IC FPGA 624 I/O 1932FBGA
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 624 59234304 900000 1932-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
339620
Number of Logic Elements/Cells
900000
Total RAM Bits
59234304
Number of I/O
624
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
1932-BBGA, FCBGA
Supplier Device Package
1932-FBGA, FC (45x45)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in USD
Tray
QtyUnit PriceExt Price
3$11,957.03667$35,871.11
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.