82638L515MP is Obsolete and no longer manufactured.
Similar
Similar
Similar

82638L515MP | ||
---|---|---|
Digi-Key Part Number | 2311-82638L515MP-ND | |
Manufacturer | ||
Manufacturer Product Number | 82638L515MP | |
Description | CAMERA LIDAR L515 HIGH RES | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Intel RealSense | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Frames per Second | 30 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV2740 | |
Type | - | |
Interface | CSI-2 | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.024" L x 1.280" W (26.00mm x 32.50mm) | |
Height (Max) | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 99A77C 2311-82638L515MP |
Standard Package | 30 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
82635ASRCDVKHV | Intel RealSense | 132 | 2311-82635ASRCDVKHV-ND | $288.75000 | Similar |
82635D435IDK5P | Intel RealSense | 663 | 2311-82635D435IDK5P-ND | $355.00000 | Similar |
82635DSD455 | Intel RealSense | 558 | 2311-82635DSD455-ND | $445.00000 | Similar |