82635DSF455 | |
---|---|
DigiKey Part Number | 2311-82635DSF455-ND |
Manufacturer | |
Manufacturer Product Number | 82635DSF455 |
Description | CAMERA DEPTH PERIPH ID F455 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Human Detection, Facial Recognition Image Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel RealSense | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Human Detection, Facial Recognition | |
Pixel Size | - | |
Active Pixel Array | - | |
Voltage - Supply | 3.15V ~ 5V | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.75000 | $158.75 |