82635DSF450 | |
---|---|
DigiKey Part Number | 2311-82635DSF450-ND |
Manufacturer | |
Manufacturer Product Number | 82635DSF450 |
Description | CAMERA DEPTH MODULE ID F450 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Human Detection, Facial Recognition Image Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel RealSense | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Human Detection, Facial Recognition | |
Pixel Size | - | |
Active Pixel Array | - | |
Voltage - Supply | 3.15V ~ 5V | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.57000 | $105.57 |
5 | $105.40000 | $527.00 |
10 | $105.32800 | $1,053.28 |
25 | $105.23120 | $2,630.78 |
50 | $105.15880 | $5,257.94 |