
603-4020 | ||
---|---|---|
Digi-Key Part Number | 2838-603-4020-ND | |
Manufacturer | Integrity Cleanroom | |
Manufacturer Product Number | 603-4020 | |
Description | SHOE COVER WHITE/BLUE 17.5" LONG | |
Detailed Description | Bootie | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Integrity Cleanroom | |
Series | ||
Package | Bag | |
Product Status | Active | |
Clothing Type | Bootie | |
Size | - | |
Material | - | |
Color | - | |
Features | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 6210.10.5090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $275.00000 | $275.00 |
Attribute | Description |
---|---|
Other Names | 2838-603-4020 |
Standard Package | 1,000 |