1011194

DigiKey Part Number
2625-1011194-ND
Manufacturer
Manufacturer Product Number
1011194
Description
AC/DC CONVERTER 5V 70W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
14 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Laboratory, Medical
Efficiency
78%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.22" H (114.3mm x 63.5mm x 31.0mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 62368-1
All prices are in USD
Box
QuantityUnit PriceExt Price
1$108.76000$108.76
25$103.12000$2,578.00
100$99.99000$9,999.00