1011193CH

DigiKey Part Number
2625-1011193CH-ND
Manufacturer
Manufacturer Product Number
1011193CH
Description
AC/DC CONVERTER 3.3V 70W
Customer Reference
Detailed Description
Chassis AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Chassis
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
14 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Laboratory, Medical
Efficiency
78%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.79" L x 2.62" W x 1.48" H (121.6mm x 66.5mm x 37.6mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 62368-1
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$115.43000$115.43
25$109.79000$2,744.75
100$106.66000$10,666.00