1011192CHCO

DigiKey Part Number
2625-1011192CHCO-ND
Manufacturer
Manufacturer Product Number
1011192CHCO
Description
AC/DC CONVERTER 2.5V 70W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 2.5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
2.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
14 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Laboratory, Medical
Efficiency
78%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.79" L x 2.62" W x 1.48" H (121.6mm x 66.5mm x 37.6mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 62368-1
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$122.10000$122.10
25$116.46000$2,911.50
100$113.32000$11,332.00