XCVR-S80W26-IO

DigiKey Part Number
5071-XCVR-S80W26-IO-ND
Manufacturer
Manufacturer Product Number
XCVR-S80W26-IO
Description
SFP+ 10G D26 CIENA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1556.55nm 3.3V LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Optics
Series
Packaging
Tray
Part Status
Active
Data Rate
10Gbps
Wavelength
1556.55nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, SFP+
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$654.45600$6,544.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.