XCVR-S00CRJ-IO

DigiKey Part Number
5071-XCVR-S00CRJ-IO-ND
Manufacturer
Manufacturer Product Number
XCVR-S00CRJ-IO
Description
SFPP 10G-T CIENA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 3.3V RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Optics
Series
Packaging
Bulk
Part Status
Active
Data Rate
10Gbps
Wavelength
-
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
RJ45
Mounting Type
Pluggable, SFP+
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$125.60000$125.60
10$116.88900$1,168.89
80$114.59713$9,167.77
Manufacturers Standard Package